HY29F040P-90C
vs
AM29F040-90PE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SK HYNIX INC
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
DIP
Package Description
PLASTIC, DIP-32
PLASTIC, DIP-32
Pin Count
32
32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
90 ns
JESD-30 Code
R-PDIP-T32
R-PDIP-T32
Length
42.037 mm
42.164 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
512KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.826 mm
5.715 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
15.24 mm
15.24 mm
Base Number Matches
1
2
Rohs Code
No
Additional Feature
100K WRITE/ERASE CYCLES MIN
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-609 Code
e0
Number of Sectors/Size
8
Package Equivalence Code
DIP32,.6
Sector Size
64K
Standby Current-Max
0.00002 A
Supply Current-Max
0.04 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Toggle Bit
YES
Compare HY29F040P-90C with alternatives
Compare AM29F040-90PE with alternatives