HY27US16561A-TPCP vs HY27US16561A-TPEB feature comparison

HY27US16561A-TPCP SK Hynix Inc

Buy Now Datasheet

HY27US16561A-TPEB SK Hynix Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC SK HYNIX INC
Part Package Code TSOP1 TSOP1
Package Description TSOP1, TSSOP48,.8,20 TSOP1, TSSOP48,.8,20
Pin Count 48 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 30 ns 30 ns
Command User Interface YES YES
Data Polling NO NO
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e6 e6
Length 18.4 mm 18.4 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 2K 2K
Number of Terminals 48 48
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Organization 16MX16 16MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Equivalence Code TSSOP48,.8,20 TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Page Size 256 words 256 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3.3 V 3.3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 8K 8K
Standby Current-Max 0.00005 A 0.00005 A
Supply Current-Max 0.02 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit NO NO
Type SLC NAND TYPE SLC NAND TYPE
Width 12 mm 12 mm
Base Number Matches 1 1

Compare HY27US16561A-TPCP with alternatives

Compare HY27US16561A-TPEB with alternatives