HY27UG162G2M-SCP vs HY27UG162G2M-SPIP feature comparison

HY27UG162G2M-SCP SK Hynix Inc

Buy Now Datasheet

HY27UG162G2M-SPIP SK Hynix Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC SK HYNIX INC
Part Package Code SOIC SOIC
Package Description VSSOP, TSSOP48,.71,20 VSSOP, TSSOP48,.71,20
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 30 ns 30 ns
Command User Interface YES YES
Data Polling NO NO
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0
Length 15.4 mm 15.4 mm
Memory Density 2147483648 bit 2147483648 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 2K 2K
Number of Terminals 48 48
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128MX16 128MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSSOP48,.71,20 TSSOP48,.71,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Page Size 1K words 1K words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3.3 V 3.3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 0.65 mm 0.65 mm
Sector Size 64K 64K
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit NO NO
Type SLC NAND TYPE SLC NAND TYPE
Width 12 mm 12 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 20

Compare HY27UG162G2M-SCP with alternatives

Compare HY27UG162G2M-SPIP with alternatives