HXSR06432DYF
vs
HXSR06432DQN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Package Description
GDFP,
,
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
22 ns
22 ns
Additional Feature
IT ALSO HAVE ACCESS TIME 20 NS 3.3 V I/O
I/O Type
COMMON
COMMON
JESD-30 Code
R-CDFP-F86
R-CDFP-F86
Length
31.24 mm
31.24 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
32
32
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
86
86
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
2MX32
2MX32
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
GDFP
GDFP
Package Equivalence Code
FL86,.96,25
FL86,.96,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, GUARD RING
FLATPACK, GUARD RING
Parallel/Serial
PARALLEL
PARALLEL
Reverse Pinout
NO
NO
Seated Height-Max
5.2 mm
5.2 mm
Standby Current-Max
0.0008 A
0.0008 A
Standby Voltage-Min
1.65 V
1.65 V
Supply Current-Max
0.029 mA
0.029 mA
Supply Voltage-Max (Vsup)
1.95 V
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Total Dose
300k Rad(Si) V
Width
24.49 mm
24.49 mm
Base Number Matches
1
1
Compare HXSR06432DYF with alternatives
Compare HXSR06432DQN with alternatives