HX6408AVN vs HX6408AQR feature comparison

HX6408AVN Honeywell Sensing and Control

Buy Now Datasheet

HX6408AQR Honeywell Sensing and Control

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HONEYWELL MICROELECTRONICS AND PRECISION SENSORS HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Package Description DFP, FL40(UNSPEC) DFP, FL40(UNSPEC)
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
I/O Type COMMON COMMON
JESD-30 Code R-CDFP-F40 R-CDFP-F40
JESD-609 Code e0 e0
Length 19.685 mm 19.685 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL40(UNSPEC) FL40(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535V;38534K;883S 38535Q/M;38534H;883B
Seated Height-Max 3.7084 mm 3.7084 mm
Standby Current-Max 0.004 A 0.004 A
Standby Voltage-Min 3 V 3 V
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 18.034 mm 18.034 mm
Base Number Matches 1 1
Total Dose 100k Rad(Si) V

Compare HX6408AVN with alternatives

Compare HX6408AQR with alternatives