HX6356XBFC vs 5962H9584503VZC feature comparison

HX6356XBFC Honeywell Sensing and Control

Buy Now Datasheet

5962H9584503VZC Honeywell Microelectronics & Precision Sensors

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer HONEYWELL MICROELECTRONICS AND PRECISION SENSORS HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Package Description DFP, FL36,.6,25 DFP, FL36,.6,25
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.1.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
I/O Type COMMON COMMON
JESD-30 Code R-CDFP-F36 R-XDFP-F36
JESD-609 Code e0 e4
Length 16.51 mm 16.51 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 36 36
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DFP DFP
Package Equivalence Code FL36,.6,25 FL36,.6,25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-PRF-38535 Class V
Seated Height-Max 4.2926 mm 2.67 mm
Standby Current-Max 0.0005 A 0.00033 A
Standby Voltage-Min 2.5 V 2.5 V
Supply Current-Max 0.004 mA 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Total Dose 30k Rad(Si) V 1M Rad(Si) V
Width 16.002 mm 16 mm
Base Number Matches 2 2
Part Package Code DFP
Pin Count 36

Compare HX6356XBFC with alternatives

Compare 5962H9584503VZC with alternatives