HX6256NERT vs 5962F9584502QYC feature comparison

HX6256NERT Honeywell Microelectronics & Precision Sensors

Buy Now Datasheet

5962F9584502QYC Honeywell Sensing and Control

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HONEYWELL MICROELECTRONICS AND PRECISION SENSORS HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Package Description DFP, DFP, FL28,.5
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code R-CDFP-F28 R-XDFP-F28
Length 18.288 mm 18.285 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.048 mm 3.05 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 12.7 mm 12.7 mm
Base Number Matches 2 2
I/O Type COMMON
JESD-609 Code e4
Output Characteristics 3-STATE
Package Equivalence Code FL28,.5
Screening Level MIL-PRF-38535 Class Q
Standby Current-Max 0.0005 A
Standby Voltage-Min 2.5 V
Supply Current-Max 0.16 mA
Terminal Finish GOLD
Total Dose 1M Rad(Si) V

Compare HX6256NERT with alternatives

Compare 5962F9584502QYC with alternatives