HX6256NBRC vs HX6256NQHT feature comparison

HX6256NBRC Honeywell Sensing and Control

Buy Now Datasheet

HX6256NQHT Honeywell Microelectronics & Precision Sensors

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer HONEYWELL MICROELECTRONICS AND PRECISION SENSORS HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Package Description DFP, FL28,.5 DFP, FL28,.5
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
I/O Type COMMON COMMON
JESD-30 Code R-CDFP-F28 R-CDFP-F28
JESD-609 Code e0 e0
Length 18.288 mm 18.288 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL28,.5 FL28,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-PRF-38535 Class Q
Seated Height-Max 3.048 mm 3.048 mm
Standby Current-Max 0.0015 A 0.0015 A
Standby Voltage-Min 4.5 V 2.5 V
Supply Current-Max 0.004 mA 0.004 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V 1M Rad(Si) V
Width 12.7 mm 12.7 mm
Base Number Matches 2 2
Part Package Code DFP
Pin Count 28
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS
Number of Ports 1
Output Enable YES

Compare HX6256NBRC with alternatives

Compare HX6256NQHT with alternatives