HX1234NL
vs
HX1234NLT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
PULSE ELECTRONICS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
8 Weeks
8 Weeks
Samacsys Manufacturer
Pulse Electronics
Pulse Electronics
Additional Feature
HIGHT DIMENSION INCLUDES TEMINAL ALSO
HIGHT DIMENSION INCLUDES TEMINAL ALSO
Application
10/100 BASE-TX
10/100 BASE-TX
Approvals
IEEE
IEEE
Height
7.11 mm
7.11 mm
Insertion Loss
1 dB
1 dB
Isolation Voltage
1500 V
1500 V
JESD-609 Code
e3
Length
28.58 mm
28.58 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
4
4
Number of Primary Winding
88
88
Operating Frequency-Max
200000 kHz
200000 kHz
Operating Frequency-Min
100 kHz
100 kHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
TR
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Transformer Type
DATACOM TRANSFORMER
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1CT:1CT
1CT:1CT
Width
12.19 mm
12.19 mm
Base Number Matches
1
1