HX1198
vs
HX1198NL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
PULSE ELECTRONICS CORP
Package Description
CHIP
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Pulse Electronics
Pulse Electronics
Additional Feature
HEGHT DIM INCLUDES TERMINAL ALSO
HEIGHT DIMENSION INCLUDES TERMINALS ALSO
Application
10/100 BASE-T
GENERAL PURPOSE
Height
5.97 mm
5.97 mm
Isolation Voltage
1500 V
1500 V
Length
12.7 mm
12.7 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
Surface Mount
YES
YES
Transformer Type
DATACOM TRANSFORMER
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1:1; 1:1
1:1CT; 1:1CT
Width
7.11 mm
7.11 mm
Base Number Matches
6
2
Factory Lead Time
7 Weeks
Primary Inductance
350 µH
Compare HX1198 with alternatives
Compare HX1198NL with alternatives