HW21509500J0G vs HW21506500J0G feature comparison

HW21509500J0G Amphenol FCi

Buy Now Datasheet

HW21506500J0G Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, POLYETHYLENE STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method SCREW CLAMP SCREW CLAMP
Mounting Type CONNECTOR CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 21 21
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL CUL; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 3.309 mm2 3.309 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare HW21509500J0G with alternatives

Compare HW21506500J0G with alternatives