HW1910C000J0G vs HW19102000J0G feature comparison

HW1910C000J0G Amphenol FCi

Buy Now Datasheet

HW19102000J0G Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, POLYETHYLENE STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method SPRING CAGE SPRING CAGE
Mounting Type CONNECTOR CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 19 19
Rated Current 8 A 8 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL CUL; UL
Terminal Gender FEMALE FEMALE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.31 mm2 1.31 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1

Compare HW1910C000J0G with alternatives

Compare HW19102000J0G with alternatives