HW19102000J0G
vs
HW19105000J0G
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
STANDARD: UL 94V-0, POLYETHYLENE
|
STANDARD: UL 94V-0, POLYETHYLENE
|
Fastening Method |
SPRING CAGE
|
SPRING CAGE
|
Mounting Type |
CONNECTOR
|
CONNECTOR
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
19
|
19
|
Rated Current |
8 A
|
8 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
CUL; UL
|
CUL; UL
|
Terminal Gender |
FEMALE
|
FEMALE
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
1.31 mm2
|
1.31 mm2
|
Wire Gauge |
16 AWG
|
16 AWG
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare HW19102000J0G with alternatives
Compare HW19105000J0G with alternatives