HW155080F0J0G
vs
HW15502100J0G
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: UL 94V-0, POLYETHYLENE
|
Fastening Method |
|
SCREW CLAMP
|
Mounting Type |
|
CONNECTOR
|
Number of Decks |
|
1
|
Number of Rows |
|
1
|
Number of Ways |
|
15
|
Rated Current |
|
10 A
|
Rated Voltage |
|
300 V
|
Safety Approval |
|
CUL; UL
|
Wire Cross Section |
|
3.309 mm2
|
Wire Gauge |
|
12 AWG
|
|
|
|
Compare HW155080F0J0G with alternatives
Compare HW15502100J0G with alternatives