HW14300000J0G vs HW14305000J0G feature comparison

HW14300000J0G Amphenol FCi

Buy Now Datasheet

HW14305000J0G Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: 94V-0, POLYETHYLENE STANDARD: 94V-0, POLYETHYLENE
Fastening Method SPRING CAGE SPRING CAGE
Mounting Type CONNECTOR CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 14 14
Rated Current 8 A 8 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL CUL; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.309 mm2 1.309 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1
Category CO2 Kg 3.89
Compliance Temperature Grade Industrial: -40C to +115C
EU RoHS Version RoHS 2 (2011/65/EU)
EU RoHS Exemptions 6(c)
Candidate List Date 2016-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11

Compare HW14300000J0G with alternatives

Compare HW14305000J0G with alternatives