HW1330500000G vs HW1330800000G feature comparison

HW1330500000G Amphenol Corporation

Buy Now Datasheet

HW1330800000G Amphenol Corporation

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL CORP AMPHENOL CORP
compliant compliant
EAR99 EAR99
8536.90.40.00 8536.90.40.00
STANDARD: UL 94V-0, POLYETHYLENE STANDARD: UL 94V-0, POLYETHYLENE
SPRING LOADED SPRING CLAMP
CONNECTOR CONNECTOR
1 1
1 1
13 13
8 A 10 A
300 V 300 V
CUL; UL CUL; UL
BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
2.08 mm2 3.31 mm2
14 AWG 12 AWG
1 1
Amphenol

Compare HW1330500000G with alternatives

Compare HW1330800000G with alternatives