HW1330500000G vs HW13306200J0G feature comparison

HW1330500000G Amphenol Corporation

Buy Now Datasheet

HW13306200J0G Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, POLYETHYLENE STANDARD: 94V-0, POLYETHYLENE
Fastening Method SPRING LOADED SCREW CLAMP
Mounting Type CONNECTOR CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 13 13
Rated Current 8 A 8 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL CUL, UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2.08 mm2 1.309 mm2
Wire Gauge 14 AWG 16 AWG
Base Number Matches 1 1

Compare HW1330500000G with alternatives

Compare HW13306200J0G with alternatives