HW12709300J0G Amphenol FCiBuy Now Datasheet |
HW12704000J0G Amphenol FCiBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | FCI | FCI |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.90.40.00 | 8536.90.40.00 |
Additional Feature | STANDARD: 94V-0, POLYETHYLENE | STANDARD: 94V-0, POLYETHYLENE |
Fastening Method | SPRING CAGE | SCREW CLAMP |
Mounting Type | CONNECTOR | CONNECTOR |
Number of Decks | 1 | 1 |
Number of Rows | 1 | 1 |
Number of Ways | 12 | 12 |
Rated Current | 10 A | 10 A |
Rated Voltage | 300 V | 300 V |
Safety Approval | CUL; UL | CUL; UL |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | BARRIER STRIP TERMINAL BLOCK |
Wire Cross Section | 3.309 mm2 | 3.309 mm2 |
Wire Gauge | 12 AWG | 12 AWG |
Base Number Matches | 1 | 1 |