HW12700200J0G
vs
HW12706000J0G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
FCI
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Category CO2 Kg
3.89
Compliance Temperature Grade
Industrial: -40C to +115C
EU RoHS Version
RoHS 2 (2011/65/EU)
EU RoHS Exemptions
6(c)
Candidate List Date
2016-06-20
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
Additional Feature
STANDARD: 94V-0, POLYETHYLENE
STANDARD: 94V-0, POLYETHYLENE
Fastening Method
SCREW CLAMP
SCREW CLAMP
Mounting Type
CONNECTOR
CONNECTOR
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
12
12
Rated Current
10 A
10 A
Rated Voltage
300 V
300 V
Safety Approval
CUL; UL
CUL; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
3.309 mm2
3.309 mm2
Wire Gauge
12 AWG
12 AWG
Base Number Matches
1
1
Compare HW12700200J0G with alternatives
Compare HW12706000J0G with alternatives