HW06B09000J0G vs HW06B03000J0G feature comparison

HW06B09000J0G Amphenol FCi

Buy Now Datasheet

HW06B03000J0G Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, POLYETHYLENE STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method SPRING CAGE SPRING CAGE
Mounting Type CONNECTOR CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 6 6
Rated Current 4 A 4 A
Rated Voltage 150 V 150 V
Safety Approval CUL; UL CUL; UL
Terminal Gender FEMALE FEMALE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 0.518 mm2 0.518 mm2
Wire Gauge 20 AWG 20 AWG
Base Number Matches 1 1

Compare HW06B09000J0G with alternatives

Compare HW06B03000J0G with alternatives