HW05109000J0G vs HW05102200J0G feature comparison

HW05109000J0G Amphenol FCi

Buy Now Datasheet

HW05102200J0G Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method SPRING CAGE
Mounting Type CONNECTOR
Number of Decks 1
Number of Rows 1
Number of Ways 5
Rated Current 8 A
Rated Voltage 300 V
Safety Approval CUL; UL
Terminal Gender FEMALE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.31 mm2
Wire Gauge 16 AWG
Base Number Matches 1 1

Compare HW05109000J0G with alternatives

Compare HW05102200J0G with alternatives