HW02508200J0G vs HW0250C0F0J0G feature comparison

HW02508200J0G Amphenol FCi

Buy Now Datasheet

HW0250C0F0J0G Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: 94V-0, POLYETHYLENE
Fastening Method SPRING CAGE
Mounting Type CONNECTOR
Number of Decks 1
Number of Rows 1
Number of Ways 2
Rated Current 10 A
Rated Voltage 300 V
Safety Approval CUL; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 3.309 mm2
Wire Gauge 12 AWG
Base Number Matches 1 1

Compare HW02508200J0G with alternatives

Compare HW0250C0F0J0G with alternatives