HW02502500J0G vs HW02505500J0G feature comparison

HW02502500J0G Amphenol FCi

Buy Now Datasheet

HW02505500J0G Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, POLYETHYLENE STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method SCREW CLAMP SCREW CLAMP
Mounting Type CONNECTOR CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL CUL; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 3.309 mm2 3.309 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Rohs Code Yes

Compare HW02502500J0G with alternatives

Compare HW02505500J0G with alternatives