HW010A0F1Z
vs
HW010A0F1Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
GE POWER ELECTRONICS INC
Part Package Code
MODULE
MODULE
Package Description
ROHS COMPLIANT PACKAGE-6
ROHS COMPLIANT PACKAGE-6
Pin Count
6
6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P6
R-XDMA-T6
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
3.63 V
6.93 V
Output Voltage-Min
2.97 V
0.33 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Moisture Sensitivity Level
1
Terminal Pitch
5 mm
Total Power Output-Max
33 W
Compare HW010A0F1Z with alternatives
Compare HW010A0F1Z with alternatives