HW-50-11-G-T-200-055 vs TW-50-02-L-T-160-000 feature comparison

HW-50-11-G-T-200-055 Samtec Inc

Buy Now Datasheet

TW-50-02-L-T-160-000 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.3 inch 0.236 inch
Body Depth 0.2 inch 0.16 inch
Body Length 5 inch 3.95 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL GOLD (10)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2 mm
Rated Current (Signal) 3 A 5.2 A
Terminal Length 0.055 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 150 150
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare HW-50-11-G-T-200-055 with alternatives

Compare TW-50-02-L-T-160-000 with alternatives