HW-36-11-T-D-250-SM vs HW-36-16-G-D-251-SM feature comparison

HW-36-11-T-D-250-SM Samtec Inc

Buy Now Datasheet

HW-36-16-G-D-251-SM Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Total Weight 8482.91 5257.77
Category CO2 Kg 3.7 3.7
CO2 31386.767 19453.749000000003
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 72 55
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0 7440-02-0
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40 CMRT V6.40
Body Breadth 0.2 inch 0.2 inch
Body Depth 0.25 inch 0.251 inch
Body Length 3.6 inch 3.6 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.205 mm 5.205 mm
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 72 72
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare HW-36-11-T-D-250-SM with alternatives

Compare HW-36-16-G-D-251-SM with alternatives