HW-32-12-G-T-640-140 vs MTSW-132-08-G-T-180-RA feature comparison

HW-32-12-G-T-640-140 Samtec Inc

Buy Now Datasheet

MTSW-132-08-G-T-180-RA Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.3 inch 0.32 inch
0.64 inch 0.36 inch
3.2 inch 3.2 inch
BOARD STACKING CONNECTOR BOARD CONNECTOR
GOLD (10) GOLD (10) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
LIQUID CRYSTAL POLYMER
e4 e4
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
3 3
3 3
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
0.14 inch
2.54 mm 2.54 mm
SOLDER SOLDER
96 96
94V-0
1 1
ROHS COMPLIANT
EAR99
8536.69.40.40

Compare HW-32-12-G-T-640-140 with alternatives

Compare MTSW-132-08-G-T-180-RA with alternatives