HW-32-08-S-Q-200-100 vs HW-32-12-T-Q-400-055 feature comparison

HW-32-08-S-Q-200-100 Samtec Inc

Buy Now Datasheet

HW-32-12-T-Q-400-055 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.3 inch 0.3 inch
0.2 inch 0.4 inch
3.2 inch 3.2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) OVER NICKEL TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.1 inch 0.1 inch
0.2 inch 0.2 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.08 mm 5.08 mm
3 A 3 A
0.1 inch 0.055 inch
2.54 mm 2.54 mm
SOLDER SOLDER
64 64
94V-0 94V-0
1 1

Compare HW-32-08-S-Q-200-100 with alternatives

Compare HW-32-12-T-Q-400-055 with alternatives