HW-31-11-T-S-350-SM vs HW-31-08-T-S-350-SM feature comparison

HW-31-11-T-S-350-SM Samtec Inc

Buy Now Datasheet

HW-31-08-T-S-350-SM Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
STAGGERED CONFIGURATION STAGGERED CONFIGURATION
0.1 inch 0.1 inch
0.35 inch 0.35 inch
3.1 inch 3.1 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50) MATTE TIN OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
1 1
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
2.54 mm 2.54 mm
3 A 3 A
5.08 mm 5.08 mm
SURFACE MOUNT SURFACE MOUNT
31 31
94V-0 94V-0
1 1

Compare HW-31-11-T-S-350-SM with alternatives

Compare HW-31-08-T-S-350-SM with alternatives