HW-22-20-T-S-350-SM vs 87447-122LF feature comparison

HW-22-20-T-S-350-SM Samtec Inc

Buy Now Datasheet

87447-122LF Amphenol FCi

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL FCI ASIA PTE LTD
ROHS COMPLIANT LEAD FREE
compliant compliant
STAGGERED CONFIGURATION
0.1 inch
0.35 inch
2.2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50) NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD (30) OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
LIQUID CRYSTAL POLYMER
e3 e4
NO NO
0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
1 1
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED
2.54 mm
3 A
5.08 mm 2.54 mm
SURFACE MOUNT SOLDER
22 22
94V-0 94V-0
1 2
EAR99
8536.69.40.40

Compare HW-22-20-T-S-350-SM with alternatives

Compare 87447-122LF with alternatives