HW-22-16-L-S-350-SM vs 84719-322H feature comparison

HW-22-16-L-S-350-SM Samtec Inc

Buy Now Datasheet

84719-322H Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature STAGGERED CONFIGURATION
Body Breadth 0.1 inch
Body Depth 0.35 inch
Body Length 2.2 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD (50) OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Terminal Pitch 5.08 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 22 22
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare HW-22-16-L-S-350-SM with alternatives

Compare 84719-322H with alternatives