HW-22-09-T-S-380-SM-A
vs
75970-853-22LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL ICC
Reach Compliance Code
not_compliant
compliant
Additional Feature
STAGGERED CONFIGURATION
Board Mounting Option
PEG
Body Breadth
0.1 inch
Body Depth
0.38 inch
Body Length
2.2 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
MATTE TIN
GOLD (15) OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
MATTE TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Terminal Pitch
5.08 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
22
22
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.40
Compare HW-22-09-T-S-380-SM-A with alternatives
Compare 75970-853-22LF with alternatives