HW-20-09-S-D-200-055 vs 54112-109400500LF feature comparison

HW-20-09-S-D-200-055 Samtec Inc

Buy Now Datasheet

54112-109400500LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.2 inch 0.19 inch
Body Depth 0.2 inch 0.197 inch
Body Length 2 inch 2 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 3 A 3 A
Terminal Length 0.055 inch 0.095 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Plating Thickness 30u inch
Reference Standard CSA; UL

Compare HW-20-09-S-D-200-055 with alternatives

Compare 54112-109400500LF with alternatives