HW-19-10-L-S-350-SM vs MTSW-120-08-G-S-008-RA-002 feature comparison

HW-19-10-L-S-350-SM Samtec Inc

Buy Now Datasheet

MTSW-120-08-G-S-008-RA-002 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
STAGGERED CONFIGURATION POLARIZED
0.1 inch 0.119 inch
0.35 inch 0.16 inch
1.9 inch 2 inch
BOARD STACKING CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD
Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
LIQUID CRYSTAL POLYMER
e3 e4
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
2 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED RECTANGULAR
2.54 mm
3 A 3 A
5.08 mm 2.54 mm
SURFACE MOUNT SOLDER
19 19
94V-0
1 1
POLAR PIN POSITION

Compare HW-19-10-L-S-350-SM with alternatives

Compare MTSW-120-08-G-S-008-RA-002 with alternatives