HW-16-12-TM-D-775-SM vs 54242-804-32-1950 feature comparison

HW-16-12-TM-D-775-SM Samtec Inc

Buy Now Datasheet

54242-804-32-1950 Amphenol FCi

Buy Now Datasheet
Yes No
Yes No
Active Active
SAMTEC INC AMPHENOL FCI ASIA PTE LTD
compliant compliant
0.2 inch 0.169 inch
0.775 inch 0.768 inch
1.6 inch 3.2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
LIQUID CRYSTAL POLYMER POLYETHYLENE
e3 e0
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.205 mm 5.461 mm
3 A 3 A
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
32 32
94V-0 94V-0
1 2
EAR99
8536.69.40.40
RECEPTACLE
5000000000 Ω
BLACK
125 °C
-65 °C
15u inch
UL, CSA

Compare HW-16-12-TM-D-775-SM with alternatives

Compare 54242-804-32-1950 with alternatives