HW-14-12-G-S-425-130 vs 95179-314HLF feature comparison

HW-14-12-G-S-425-130 Samtec Inc

Buy Now Datasheet

95179-314HLF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
Body Breadth 0.1 inch
Body Depth 0.425 inch
Body Length 1.4 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) GOLD (50) OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Length 0.13 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare HW-14-12-G-S-425-130 with alternatives

Compare 95179-314HLF with alternatives