HW-13-20-T-D-680-SM-A vs 54242-105261800LF feature comparison

HW-13-20-T-D-680-SM-A Samtec Inc

Buy Now Datasheet

54242-105261800LF Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL ICC
ROHS COMPLIANT ROHS COMPLIANT
not_compliant compliant
PEG
0.2 inch 0.169 inch
0.68 inch 0.709 inch
1.3 inch 2.6 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50) GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30)
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
LIQUID CRYSTAL POLYMER POLYETHYLENE
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.205 mm 5.461 mm
3 A 3 A
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
26 26
94V-0 94V-0
1 2
EAR99
8536.69.40.40
RECEPTACLE
5000000000 Ω
BLACK
125 °C
-65 °C
30u inch
UL, CSA

Compare HW-13-20-T-D-680-SM-A with alternatives

Compare 54242-105261800LF with alternatives