HW-13-11-F-D-200-055 vs 54112-406260500LF feature comparison

HW-13-11-F-D-200-055 Samtec Inc

Buy Now Datasheet

54112-406260500LF Amphenol FCi

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.2 inch 0.19 inch
0.2 inch 0.197 inch
1.3 inch 1.3 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH OVER NICKEL MATTE TIN (79) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
LIQUID CRYSTAL POLYMER POLYETHYLENE
e3 e3
NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
0.055 inch 0.095 inch
2.54 mm 2.54 mm
SOLDER SOLDER
26 26
94V-0 94V-0
1 1
5000000000 Ω
BLACK
125 °C
-65 °C
79u inch
CSA; UL

Compare HW-13-11-F-D-200-055 with alternatives

Compare 54112-406260500LF with alternatives