HW-10-15-F-D-455-SM vs 54242-403-20-1200 feature comparison

HW-10-15-F-D-455-SM Samtec Inc

Buy Now Datasheet

54242-403-20-1200 Amphenol FCi

Buy Now Datasheet
Yes No
Active Active
SAMTEC INC AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SAMTEC
0.2 inch 0.169 inch
0.455 inch 0.472 inch
1 inch 2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH OVER NICKEL (50) TIN LEAD OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
LIQUID CRYSTAL POLYMER POLYETHYLENE
e3 e0
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.205 mm 5.461 mm
3 A 3 A
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
20 20
94V-0 94V-0
1 2
No
RECEPTACLE
5000000000 Ω
BLACK
125 °C
-65 °C
79u inch
UL, CSA

Compare HW-10-15-F-D-455-SM with alternatives

Compare 54242-403-20-1200 with alternatives