HW-10-12-G-S-570-110-LL vs HW-10-09-G-S-310-090 feature comparison

HW-10-12-G-S-570-110-LL Samtec Inc

Buy Now Datasheet

HW-10-09-G-S-310-090 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.1 inch 0.1 inch
0.57 inch 0.31 inch
1 inch 1 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) GOLD (10)
Gold (Au) Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e4 e4
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.11 inch 0.09 inch
2.54 mm 2.54 mm
SOLDER SOLDER
10 10
94V-0 94V-0
1 1

Compare HW-10-12-G-S-570-110-LL with alternatives

Compare HW-10-09-G-S-310-090 with alternatives