HW-10-07-T-S-200-090 vs DWM-10-54-L-S-385 feature comparison

HW-10-07-T-S-200-090 Samtec Inc

Buy Now Datasheet

DWM-10-54-L-S-385 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.1 inch
0.2 inch
1 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
3 A 1 A
0.09 inch
2.54 mm 1.27 mm
SOLDER SOLDER/SURFACE MOUNT
10 10
94V-0
1 1
ROHS COMPLIANT
EAR99
8536.69.40.40

Compare HW-10-07-T-S-200-090 with alternatives

Compare DWM-10-54-L-S-385 with alternatives