HW-09-19-G-D-785-455 vs 54112-812181950LF feature comparison

HW-09-19-G-D-785-455 Samtec Inc

Buy Now Datasheet

54112-812181950LF Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
0.2 inch 0.19 inch
0.785 inch 0.768 inch
0.9 inch 0.9 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) AU ON NI
Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
LIQUID CRYSTAL POLYMER POLYETHYLENE
e4 e3
NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
0.455 inch 0.095 inch
2.54 mm 2.54 mm
SOLDER SOLDER
18 18
94V-0
1 2
EAR99
8536.69.40.40
5000000000 Ω
BLACK
125 °C
-65 °C
15u inch
UL, CSA

Compare HW-09-19-G-D-785-455 with alternatives

Compare 54112-812181950LF with alternatives