HW-08-12-L-D-370-SM vs 54242-806160950LF feature comparison

HW-08-12-L-D-370-SM Samtec Inc

Buy Now Datasheet

54242-806160950LF Amphenol FCi

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.2 inch 0.19 inch
0.37 inch 0.374 inch
0.8 inch 0.8 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
LIQUID CRYSTAL POLYMER POLYETHYLENE
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.205 mm 5.461 mm
3 A 3 A
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
16 16
94V-0 94V-0
1 2
ROHS COMPLIANT
UNSHROUDED
RECEPTACLE
1500VAC V
5000000000 Ω
BLACK
125 °C
-65 °C
15u inch
UL, CSA

Compare HW-08-12-L-D-370-SM with alternatives

Compare 54242-806160950LF with alternatives