HW-08-08-L-D-270-110 vs 54112-113-16-0800 feature comparison

HW-08-08-L-D-270-110 Samtec Inc

Buy Now Datasheet

54112-113-16-0800 Amphenol Communications Solutions

Buy Now Datasheet
Yes No
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.2 inch 0.19 inch
0.27 inch 0.315 inch
0.8 inch 0.8 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10)
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
LIQUID CRYSTAL POLYMER POLYETHYLENE
e3 e0
NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
0.11 inch 0.095 inch
2.54 mm 2.54 mm
SOLDER SOLDER
16 16
94V-0
1 2
5000000000 Ω
BLACK
130 °C
-65 °C
30u inch
UL

Compare HW-08-08-L-D-270-110 with alternatives

Compare 54112-113-16-0800 with alternatives