HW-07-10-T-D-395-SM vs 54242-110-14-0950 feature comparison

HW-07-10-T-D-395-SM Samtec Inc

Buy Now Datasheet

54242-110-14-0950 Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes No
Active Active
SAMTEC INC AMPHENOL ICC
ROHS COMPLIANT
compliant compliant
0.2 inch 0.19 inch
0.395 inch 0.374 inch
0.7 inch 0.7 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50) GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
LIQUID CRYSTAL POLYMER POLYETHYLENE
e3 e0
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.205 mm 5.461 mm
3 A 3 A
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
14 14
94V-0 94V-0
1 2
EAR99
8536.69.40.40
UNSHROUDED
RECEPTACLE
1500VAC V
5000000000 Ω
BLACK
125 °C
-65 °C
30u inch
UL, CSA

Compare HW-07-10-T-D-395-SM with alternatives

Compare 54242-110-14-0950 with alternatives