HW-06-11-T-S-640-180 vs HW-06-10-LM-S-500-SM-A feature comparison

HW-06-11-T-S-640-180 Samtec Inc

Buy Now Datasheet

HW-06-10-LM-S-500-SM-A Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant not_compliant
0.1 inch 0.1 inch
0.64 inch 0.5 inch
0.6 inch 0.6 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN GOLD (10)
Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 2
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR STAGGERED
3 A 3 A
0.18 inch
2.54 mm 5.08 mm
SOLDER SURFACE MOUNT
6 6
94V-0 94V-0
1 1
STAGGERED CONFIGURATION
PEG
2.54 mm

Compare HW-06-11-T-S-640-180 with alternatives

Compare HW-06-10-LM-S-500-SM-A with alternatives