HW-05-14-T-S-1040-140 vs 87917-005 feature comparison

HW-05-14-T-S-1040-140 Samtec Inc

Buy Now Datasheet

87917-005 Amphenol FCi

Buy Now Datasheet
Yes No
Yes No
Active Active
SAMTEC INC AMPHENOL FCI ASIA PTE LTD
compliant compliant
SAMTEC
0.1 inch
1.04 inch
0.5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
TIN NICKEL PALLADIUM GOLD (30) OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier NICKEL PALLADIUM GOLD OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
LIQUID CRYSTAL POLYMER
e3 e4
NO NO
0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
3 A
0.14 inch
2.54 mm 2.54 mm
SOLDER SOLDER
5 5
94V-0 94V-0
1 2
EAR99
8536.69.40.40

Compare HW-05-14-T-S-1040-140 with alternatives

Compare 87917-005 with alternatives