HW-04-08-S-S-408-SM vs TW-04-02-T-S-200-088 feature comparison

HW-04-08-S-S-408-SM Samtec Inc

Buy Now Datasheet

TW-04-02-T-S-200-088 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature STAGGERED CONFIGURATION
Body Breadth 0.1 inch 0.079 inch
Body Depth 0.408 inch 0.2 inch
Body Length 0.4 inch 0.316 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination Matte Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A 5.2 A
Terminal Pitch 5.08 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Insulator Color BLACK
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Rated Current (Power) 5.2 A
Reference Standard UL
Terminal Length 0.088 inch

Compare HW-04-08-S-S-408-SM with alternatives

Compare TW-04-02-T-S-200-088 with alternatives