HW-03-13-T-S-1000-115-002 vs HW-03-16-T-S-262-SM-002 feature comparison

HW-03-13-T-S-1000-115-002 Samtec Inc

Buy Now Datasheet

HW-03-16-T-S-262-SM-002 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC SAMTEC
Additional Feature POLARIZED POLARIZED, STAGGERED CONFIGURATION
Body Breadth 0.1 inch 0.1 inch
Body Depth 1 inch 0.262 inch
Body Length 0.3 inch 0.3 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
Polarization Key POLAR PIN POSITION POLAR PIN POSITION
Rated Current (Signal) 3 A 3 A
Terminal Length 0.115 inch
Terminal Pitch 2.54 mm 5.08 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Mating MATTE TIN
PCB Contact Row Spacing 2.54 mm

Compare HW-03-13-T-S-1000-115-002 with alternatives

Compare HW-03-16-T-S-262-SM-002 with alternatives