HW-03-08-T-S-205-190-002 vs HW-02-14-T-S-1150-100 feature comparison

HW-03-08-T-S-205-190-002 Samtec Inc

Buy Now Datasheet

HW-02-14-T-S-1150-100 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
POLARIZED
0.1 inch 0.1 inch
0.205 inch 1.15 inch
0.3 inch 0.2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN MATTE TIN
Matte Tin (Sn) Matte Tin (Sn)
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
POLAR PIN POSITION
3 A 3 A
0.19 inch 0.1 inch
2.54 mm 2.54 mm
SOLDER SOLDER
2 2
94V-0 94V-0
1 1

Compare HW-03-08-T-S-205-190-002 with alternatives

Compare HW-02-14-T-S-1150-100 with alternatives